
* Images are for reference only
HX 1.0-5P LT
Extended
- Manufacturer
- hanxia
- MFR.Part #
- HX 1.0-5P LT
- JLCPCB Part #
- C5142060
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x5P 5 5P Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2568
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2563
In-stock Item Pricing
Qty Unit Price
1+
$0.0601
100+
$0.0477
300+
$0.0416
1500+
$0.0360
4500+
$0.0323
10500+
$0.0303
Related Products
Welcome back, may I help you?